Part Details for ISL89162FRTBZ by Intersil Corporation
Overview of ISL89162FRTBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL89162FRTBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AND Gate Based MOSFET Driver, 6A, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 723 |
|
$3.0300 / $3.5600 | Buy Now |
Part Details for ISL89162FRTBZ
ISL89162FRTBZ CAD Models
ISL89162FRTBZ Part Data Attributes
|
ISL89162FRTBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89162FRTBZ
Intersil Corporation
High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, TDFN-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 3 mm |
Alternate Parts for ISL89162FRTBZ
This table gives cross-reference parts and alternative options found for ISL89162FRTBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89162FRTBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89162FRTBZ-T13 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89162FRTBZ vs ISL89162FRTBZ-T13 |
ISL89162FRTBZ-T7 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89162FRTBZ vs ISL89162FRTBZ-T7 |
ISL89162FRTBZ | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89162FRTBZ vs ISL89162FRTBZ |
ISL89162FRTBZ-T7 | AND GATE BASED MOSFET DRIVER | Intersil Corporation | ISL89162FRTBZ vs ISL89162FRTBZ-T7 |