-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL89163FRTAZ-T-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8TDFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2883 | Buy Now |
DISTI #
ISL89163FRTAZ-T
|
Avnet Americas | MOSFET DRVR 6A 2-OUT Non-Inv 8-Pin TDFN EP T/R - Tape and Reel (Alt: ISL89163FRTAZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.2479 / $2.5665 | Buy Now |
DISTI #
968-ISL89163FRTAZ-T
|
Mouser Electronics | Gate Drivers 6A PEAK HI SPD PWR MSFT DRVR 8LD 3X3 RoHS: Compliant | 0 |
|
$2.2700 | Order Now |
|
Future Electronics | ISL89163 Series 16 V 6 A Surface Mount N-Channel Power MOSFET Driver - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
DISTI #
ISL89163FRTAZ-T
|
Avnet Silica | MOSFET DRVR 6A 2-OUT Non-Inv 8-Pin TDFN EP T/R (Alt: ISL89163FRTAZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Low Side 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8-EP(3x3) Gate Drive ICs ROHS | 294 |
|
$1.8809 / $2.9593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL89163FRTAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89163FRTAZ-T
Renesas Electronics Corporation
High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3I | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL89163FRTAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89163FRTAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89163FRTAZ | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs, TDFN, /Tube | Renesas Electronics Corporation | ISL89163FRTAZ-T vs ISL89163FRTAZ |
ISL89163FRTAZ-T | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89163FRTAZ-T vs ISL89163FRTAZ-T |
ISL89163FRTAZ-T7 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89163FRTAZ-T vs ISL89163FRTAZ-T7 |
ISL89163FRTAZ | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89163FRTAZ-T vs ISL89163FRTAZ |