There are no models available for this part yet.
Overview of ISL89410IPZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ISL89410IPZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3710 |
|
$1.6700 / $1.9700 | Buy Now |
CAD Models for ISL89410IPZ by Intersil Corporation
Part Data Attributes for ISL89410IPZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
PDIP, SOIC
|
Package Description
|
DIP-8
|
Pin Count
|
8, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
18 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for ISL89410IPZ
This table gives cross-reference parts and alternative options found for ISL89410IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89410IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89410IPZ | Buffer/Inverter Based MOSFET Driver | Renesas Electronics Corporation | ISL89410IPZ vs ISL89410IPZ |
Related Parts for ISL89410IPZ
-
ISL89167FBEAZMOSFET Drivers
-
ISL6401CBSwitching Regulator or Controllers
-
ISL267440IUZAnalog to Digital Converters
-
ISL88002IE23Z-T7APower Management Circuits
-
ISL28227FUZ-T7Operational Amplifiers
-
ISL83483IBZLine Driver or Receivers
-
ISL84543CPMultiplexers or Switches
-
ISL9011AIRFCZ-TLinear Regulator ICs
-
ISL23328WFRUZ-TKDigital Potentiometers