ISL89412IBZ-T13
Description: High Speed, Dual Channel Power MOSFET Drivers, SOICN, /Reel

Overview of ISL89412IBZ-T13 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
ISL89412IBZ Renesas Electronics Corporation High Speed, Dual Channel Power MOSFET Drivers
ISL89412IBZ-T13 Renesas Electronics Corporation High Speed, Dual Channel Power MOSFET Drivers

Price & Stock for ISL89412IBZ-T13 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27P5410
Newark Pb-Free Complementary Mosfet Driver (Modified El7222), 8Ld/Tape & Reel Rohs Compliant: Yes |Renesas ISL89412IBZ-T13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $1.3100
$1.3100 Buy Now
DISTI # ISL89412IBZ-T13-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.3139
  • 5,000 $1.2517
  • 7,500 $1.2250
$1.2250 / $1.3139 Buy Now
DISTI # ISL89412IBZ-T13
Avnet Americas MOSFET DRVR 2A 2-OUT High Speed Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: ISL89412IBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 2500 Factory Stock
  • 1 $2.2200
$2.2200 Buy Now
DISTI # 968-ISL89412IBZ-T13
Mouser Electronics Gate Drivers COMPLEMENTARY MSFT DRVRMODIFIED EL7222 RoHS: Compliant 0
  • 2,500 $1.3300
  • 5,000 $1.2800
$1.2800 / $1.3300 Order Now
Future Electronics ISL89412 Series 18 V 10 MHz 4 Ohm Dual Channel Power MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 1 $1.5500
  • 15 $1.4600
  • 75 $1.4000
  • 250 $1.3600
  • 1,250 $1.2900
$1.2900 / $1.5500 Buy Now
Flip Electronics Stock 2500
RFQ

CAD Models for ISL89412IBZ-T13 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL89412IBZ-T13 by Renesas Electronics Corporation

ISL89412IBZ-T13
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
M8.15E
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-10-24
Samacsys Manufacturer
Renesas Electronics
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Current-Max
7.5 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.025 µs
Turn-on Time
0.025 µs
Width
3.9 mm
Want to compare parts?
  1. ISL89412IBZ-T13
    Renesas Electronics Corporation
    High Speed, Dual Channel Power MOSFET Drivers, SOICN, /Reel
    VS

Alternate Parts for ISL89412IBZ-T13

This table gives cross-reference parts and alternative options found for ISL89412IBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89412IBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL89412IBZ High Speed, Dual Channel Power MOSFET Drivers, SOICN, /Tube Renesas Electronics Corporation ISL89412IBZ-T13 vs ISL89412IBZ
Part Number Description Manufacturer Compare
ISL89412IPZ High Speed, Dual Channel Power MOSFET Drivers; PDIP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL89412IBZ-T13 vs ISL89412IPZ
ISL89412IBZ High Speed, Dual Channel Power MOSFET Drivers; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL89412IBZ-T13 vs ISL89412IBZ
ISL89412IBZ-T13 High Speed, Dual Channel Power MOSFET Drivers; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL89412IBZ-T13 vs ISL89412IBZ-T13
ISL89412IP ISL89412IP Intersil Corporation ISL89412IBZ-T13 vs ISL89412IP
ISL89412IBZ High Speed, Dual Channel Power MOSFET Drivers, SOICN, /Tube Renesas Electronics Corporation ISL89412IBZ-T13 vs ISL89412IBZ

Related Parts for ISL89412IBZ-T13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL89412IBZ-T13 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL89412IBZ-T13 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL89412IBZ-T13 would you like to use for your alert(s)?
  • Please alert me when ISL89412IBZ-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL89412IBZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL89412IBZ-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL89412IBZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL89412IBZ-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL89412IBZ-T13 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: