There are no models available for this part yet.
Overview of ISL9000IRJMZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9000IRJMZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ, DFN, /Tube | |
ISL9000IRJMZ-T | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ, DFN, /Reel |
CAD Models for ISL9000IRJMZ-T by Intersil Corporation
Part Data Attributes for ISL9000IRJMZ-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN
|
Package Description
|
HVSON, SOLCC10,.11,20
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.4 V
|
Dropout Voltage1-Nom
|
0.25 V
|
Dropout Voltage2-Max
|
0.325 V
|
Input Voltage Absolute-Max
|
7.1 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2.3 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
10
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Current2-Max
|
0.3 A
|
Output Voltage1-Max
|
2.8504 V
|
Output Voltage1-Min
|
2.7496 V
|
Output Voltage1-Nom
|
2.8 V
|
Output Voltage2-Max
|
3.054 V
|
Output Voltage2-Min
|
2.946 V
|
Output Voltage2-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.11,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
1.8%
|
Width
|
3 mm
|
Alternate Parts for ISL9000IRJMZ-T
This table gives cross-reference parts and alternative options found for ISL9000IRJMZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9000IRJMZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9000AIRJMZ-T7 | FIXED POSITIVE LDO REGULATOR | Intersil Corporation | ISL9000IRJMZ-T vs ISL9000AIRJMZ-T7 |
Related Parts for ISL9000IRJMZ-T
-
ISL9016IRUJJZ-TLinear Regulator ICs
-
ISL9519IRTZPower Management Circuits
-
IU0505SAOther Analog ICs
-
IXTX102N65X2Power Field-Effect Transistors
-
ISL83082EIUZ-TLine Driver or Receivers
-
ISL83699IRZMultiplexers or Switches
-
JAN1N2836RBZener Diodes
-
ISP847Optocoupler
-
ISL90462UIE627-TKDigital Potentiometers