Part Details for ISL9104IRUWEVAL1Z by Renesas Electronics Corporation
Overview of ISL9104IRUWEVAL1Z by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL9104IRUWEVAL1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4040
|
Newark | Isl9104Iruw Evaluation Board 1 - 6 Ld Utdfn - 1.2V - Rohs C/Box Rohs Compliant: Yes |Renesas ISL9104IRUWEVAL1Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0300 | Buy Now |
DISTI #
ISL9104IRUWEVAL1Z-ND
|
DigiKey | EVAL BOARD 1 FOR ISL9104IRUW Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$29.3200 | Buy Now |
DISTI #
ISL9104IRUWEVAL1Z
|
Avnet Americas | Evaluation Board For ISL9104IRUNZ-T - Boxed Product (Development Kits) (Alt: ISL9104IRUWEVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 2 Factory Stock |
|
$28.1520 / $35.3885 | Buy Now |
DISTI #
968-ISL9104IRUWEVAL1
|
Mouser Electronics | Power Management IC Development Tools ISL9104IRUW EVAL BRD 1 6LD U 1 2V RoHS: Compliant | 0 |
|
$29.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$28.2700 | Buy Now |
DISTI #
ISL9104IRUWEVAL1Z
|
Avnet Americas | Evaluation Board For ISL9104IRUNZ-T - Boxed Product (Development Kits) (Alt: ISL9104IRUWEVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 2 Factory Stock |
|
$28.1520 / $35.3885 | Buy Now |