-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Input Voltage, High Efficiency Synchronous Boost Converter with 1A Switch, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T2111
|
Newark | Low Input Voltage Pwm/Pfm Step Up Regulator, 3.0V, 6Ld Sot23/Tape & Reel Rohs Compliant: Yes |Renesas ISL9111EH30Z-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6500 / $0.9010 | Buy Now |
DISTI #
ISL9111EH30Z-T7ACT-ND
|
DigiKey | IC REG BOOST 3V 800MA 6SOT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9 In Stock |
|
$0.5947 / $1.5300 | Buy Now |
DISTI #
ISL9111EH30Z-T7A
|
Avnet Americas | Conv DC-DC Single Step Down 0.8V to 2.8V 6-Pin SOT-23 T/R - Tape and Reel (Alt: ISL9111EH30Z-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.5842 / $0.6670 | Buy Now |
DISTI #
968-ISL9111EH30Z-T7A
|
Mouser Electronics | Switching Voltage Regulators INPUT VAGE PWM/PFM STP UPG 3 0V 6LD RoHS: Compliant | 220 |
|
$0.5950 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.5610 | Buy Now |
|
Renesas Electronics America | IC REG BOOST 3V 800MA 6SOT Min Qty: 1 Container: Tape & Reel (TR) | 9 |
|
$0.6179 / $1.5300 | Buy Now |
DISTI #
ISL9111EH30Z-T7A
|
Avnet Americas | Conv DC-DC Single Step Down 0.8V to 2.8V 6-Pin SOT-23 T/R - Tape and Reel (Alt: ISL9111EH30Z-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.5842 / $0.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9111EH30Z-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9111EH30Z-T7A
Renesas Electronics Corporation
Low Input Voltage, High Efficiency Synchronous Boost Converter with 1A Switch, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | P6.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 0.76 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL9111EH30Z-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9111EH30Z-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9111EHADJZ-T | Low Input Voltage, High Efficiency Synchronous Boost Converter with 1A Switch, SOT23, /Reel | Renesas Electronics Corporation | ISL9111EH30Z-T7A vs ISL9111EHADJZ-T |
ISL9111EH33Z-T | Low Input Voltage, High Efficiency Synchronous Boost Converter with 1A Switch, SOT23, /Reel | Renesas Electronics Corporation | ISL9111EH30Z-T7A vs ISL9111EH33Z-T |
ISL9111EHADJZ-T7A | Low Input Voltage, High Efficiency Synchronous Boost Converter with 1A Switch, SOT23, /Reel | Renesas Electronics Corporation | ISL9111EH30Z-T7A vs ISL9111EHADJZ-T7A |
ISL9111AEH50Z-T7A | Low Input Voltage, High Efficiency Synchronous Boost Converter with 1A Switch, SOT23, /Reel | Renesas Electronics Corporation | ISL9111EH30Z-T7A vs ISL9111AEH50Z-T7A |
ISL9111AEHADJZ-T | Low Input Voltage, High Efficiency Synchronous Boost Converter with 1A Switch, SOT23, /Reel | Renesas Electronics Corporation | ISL9111EH30Z-T7A vs ISL9111AEHADJZ-T |
ISL9111AEH33Z-T | Low Input Voltage, High Efficiency Synchronous Boost Converter with 1A Switch, SOT23, /Reel | Renesas Electronics Corporation | ISL9111EH30Z-T7A vs ISL9111AEH33Z-T |
ISL9111AEH33Z-T7A | Low Input Voltage, High Efficiency Synchronous Boost Converter with 1A Switch, SOT23, /Reel | Renesas Electronics Corporation | ISL9111EH30Z-T7A vs ISL9111AEH33Z-T7A |
ISL9111AEH50Z-T | Low Input Voltage, High Efficiency Synchronous Boost Converter with 1A Switch, SOT23, /Reel | Renesas Electronics Corporation | ISL9111EH30Z-T7A vs ISL9111AEH50Z-T |
ISL9111EH50Z-T7A | Low Input Voltage, High Efficiency Synchronous Boost Converter with 1A Switch, SOT23, /Reel | Renesas Electronics Corporation | ISL9111EH30Z-T7A vs ISL9111EH50Z-T7A |
ISL9111EH50Z-T | Low Input Voltage, High Efficiency Synchronous Boost Converter with 1A Switch, SOT23, /Reel | Renesas Electronics Corporation | ISL9111EH30Z-T7A vs ISL9111EH50Z-T |