-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A High Efficiency Buck-Boost Regulators, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T2990
|
Newark | 1.2A Single Inductor Buck-Boost, 5V, 12Ld 3X3 Ep Tdfn, t&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL9112IRT7Z-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
ISL9112IRT7Z-T-ND
|
DigiKey | IC BUCK BOOST 5.0V 1.2A 12TDFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1817 | Buy Now |
DISTI #
ISL9112IRT7Z-T
|
Avnet Americas | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 12-Pin TDFN EP T/R - Tape and Reel (Alt: ISL9112IRT7Z-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1430 / $1.3050 | Buy Now |
DISTI #
968-ISL9112IRT7Z-T
|
Mouser Electronics | Switching Voltage Regulators 1 2A SINGLE IND BUCK BOOST 3 3V 12LD RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
ISL9112IRT7Z-T
|
Avnet Silica | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 12-Pin TDFN EP T/R (Alt: ISL9112IRT7Z-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9112IRT7Z-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9112IRT7Z-T
Renesas Electronics Corporation
1.2A High Efficiency Buck-Boost Regulators, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | TDFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | L12.3X3C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES WITH PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N12 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |