-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency 2.3A Boost Regulator With Input-to-Output Bypass, WLCSP-TKCURDLBC, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL91133IINZ-T | Renesas Electronics Corporation | High Efficiency 2.3A Boost Regulator With Input-to-Output Bypass |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y4309
|
Newark | High Efficiency 2.3A Boost Regulator With Input-To-Output By/Tape & Reel Rohs Compliant: Yes |Renesas ISL91133IINZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
ISL91133IINZ-T-ND
|
DigiKey | IC REG BOOST PROG 2.3A 16WLCSP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8975 / $0.9698 | Buy Now |
DISTI #
ISL91133IINZ-T
|
Avnet Americas | Conv DC-DC Single Step Up 2.35V to 5.4V 16-Pin WLCSP T/R - Tape and Reel (Alt: ISL91133IINZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.2300 | Buy Now |
DISTI #
968-ISL91133IINZ-T
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 2.3A Boost Regulator with Input-to-Output By RoHS: Compliant | 0 |
|
$0.9330 / $0.9680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL91133IINZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL91133IINZ-T
Renesas Electronics Corporation
High Efficiency 2.3A Boost Regulator With Input-to-Output Bypass, WLCSP-TKCURDLBC, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-TKCURDLBC | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | W4X4.16E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN SILVER COPPER |