Power Circuits
ISL9113EIAZ-T
Description: Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch; DFN8, WLCSP6; Temp Range: -25° to 85°C

Overview of ISL9113EIAZ-T by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL9113EIAZ-T Renesas Electronics Corporation Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch

CAD Models for ISL9113EIAZ-T by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL9113EIAZ-T by Intersil Corporation

ISL9113EIAZ-T
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFN, WLCSP
Package Description
VFBGA, BGA6,2X3,16
Pin Count
8, 6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 5.2V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
4.7 V
Input Voltage-Min
0.8 V
Input Voltage-Nom
3 V
JESD-30 Code
R-PBGA-B6
Length
1.36 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA6,2X3,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.55 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
2200 kHz
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
0.8 mm
Want to compare parts?
  1. ISL9113EIAZ-T
    Intersil Corporation
    Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch; DFN8, WLCSP6; Temp Range: -25° to 85°C
    VS

Related Parts for ISL9113EIAZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9113EIAZ-T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9113EIAZ-T by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL9113EIAZ-T would you like to use for your alert(s)?
  • Please alert me when ISL9113EIAZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9113EIAZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9113EIAZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9113EIAZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9113EIAZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9113EIAZ-T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: