-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9113ERAZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9113ERAZ-EVZ | Renesas Electronics Corporation | Synchronous Boost Converter with 1.3A Switch Evaluation Board | |
ISL9113ERAZ-T | Renesas Electronics Corporation | Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3266022
|
Farnell | DC/DC CONV, SYNC BOOST, 1.8MHZ, 85DEG C RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 5963 |
|
$0.3651 / $0.5135 | Buy Now |
DISTI #
3266022RL
|
Farnell | DC/DC CONV, SYNC BOOST, 1.8MHZ, 85DEG C RoHS: Compliant Min Qty: 50 Lead time: 19 Weeks, 1 Days Container: Reel | 5963 |
|
$0.3651 / $0.4767 | Buy Now |
DISTI #
3227166
|
Farnell | DC/DC CONV, SYNC BOOST, 1.8MHZ, 85DEG C RoHS: Compliant Min Qty: 6000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.3094 / $0.3537 | Buy Now |
DISTI #
ISL9113ERAZ-T
|
Avnet Americas | Conv DC-DC Single Step Up 0.8V to 4.7V 8-Pin DFN EP T/R - Tape and Reel (Alt: ISL9113ERAZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 108000 Factory Stock |
|
$0.5400 | Buy Now |
|
Renesas Electronics America | IC REG BOOST ADJ 1.1A 8DFN Min Qty: 1 Container: Tape & Reel (TR) | 29217 |
|
$0.3000 / $1.3800 | Buy Now |
DISTI #
SMC-ISL9113ERAZ-T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 735313 |
|
RFQ | |
DISTI #
ISL9113ERAZ-T
|
Avnet Silica | Conv DC-DC Single Step Up 0.8V to 4.7V 8-Pin DFN EP T/R (Alt: ISL9113ERAZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Boost type Adjustable 800mV4.7V 500mA DFN-8-EP(2x2) DC-DC Converters ROHS | 8 |
|
$0.3815 / $0.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9113ERAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9113ERAZ-T
Renesas Electronics Corporation
Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X2D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-11-14 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ADJUSTABLE VOUT=(3-5.2 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.7 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |