-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9120IINZ-T7A | Renesas Electronics Corporation | Compact High Efficiency Low Power Buck-Boost Regulator | |
ISL9120IINZ-T | Renesas Electronics Corporation | Compact High Efficiency Low Power Buck-Boost Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0667
|
Newark | High Efficiency Buck-Boost Regulator, 3.3V, 3X3 Wlcsp W/ Bsc/Tape & Reel Rohs Compliant: Yes |Renesas ISL9120IINZ-TR5654 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8050 | Buy Now |
DISTI #
ISL9120IINZ-TR5654-ND
|
DigiKey | IC REG BCK-BST 3.3V 800MA 9WLCSP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7107 / $0.7720 | Buy Now |
DISTI #
ISL9120IINZ-TR5654
|
Avnet Americas | Conv DC-DC Single Buck-Boost 1.8V to 5.5V 9-Pin WLCSP T/R - Tape and Reel (Alt: ISL9120IINZ-TR5654) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9000 | Buy Now |
DISTI #
968-ISL9120IINZ-TR56
|
Mouser Electronics | Switching Voltage Regulators High Efficiency Buck -Boost Regulator, 3. RoHS: Compliant | 0 |
|
$0.7090 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6710 | Buy Now |
|
Flip Electronics | Stock | 303000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy