-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact High Efficiency Low Power Buck-Boost Regulator, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL9120IRTAZ-TCT-ND
|
DigiKey | IC REG BUCK-BST ADJ 800MA 12TQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
ISL9120IRTAZ-T
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck-Boost, Single Output, 1 V to 5.2 V, 800 mA, 12 Pins, TQFN-EP - Tape and Reel (Alt: ISL9120IRTAZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.0160 / $1.1600 | Buy Now |
DISTI #
968-ISL9120IRTAZ-T
|
Mouser Electronics | Switching Voltage Regulators High Efficiency Buck-Boost Regulator, Adj, 3x3 TQFN RoHS: Compliant | 521 |
|
$1.0600 / $2.3800 | Buy Now |
|
Future Electronics | Compact High Efficiency Low Power Buck-Boost Regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
DISTI #
ISL9120IRTAZ-T
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck-Boost, Single Output, 1 V to 5.2 V, 800 mA, 12 Pins, TQFN-EP - Tape and Reel (Alt: ISL9120IRTAZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.0160 / $1.1600 | Buy Now |
DISTI #
ISL9120IRTAZ-T
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck-Boost, Single Output, 1 V to 5.2 V, 800 mA, 12 Pins, TQFN-EP - Tape and Reel (Alt: ISL9120IRTAZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.0160 / $1.1600 | Buy Now |
DISTI #
ISL9120IRTAZ-T
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck-Boost, Single Output, 1 V to 5.2 V, 800 mA, 12 Pins, TQFN-EP (Alt: ISL9120IRTAZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9120IRTAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9120IRTAZ-T
Renesas Electronics Corporation
Compact High Efficiency Low Power Buck-Boost Regulator, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 12 | |
Manufacturer Package Code | L12.3X3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | PURE MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |