-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact High Efficiency Low Power Buck-Boost Regulator, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL9120IRTAZ-T7ACT-ND
|
DigiKey | IC REG BUCK-BST ADJ 800MA 12TQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6797 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
ISL9120IRTAZ-T7A
|
Avnet Americas | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 12-Pin TQFN T/R - Tape and Reel (Alt: ISL9120IRTAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 4250 Factory Stock |
|
$1.1684 / $1.3340 | Buy Now |
DISTI #
968-ISL9120IRTAZ-T7A
|
Mouser Electronics | Switching Voltage Regulators Buck-Boost Reg RoHS: Compliant | 752 |
|
$1.2000 / $2.7400 | Buy Now |
|
Future Electronics | ISL9120 Series 5.5V 800mA High Efficiency Low Power Buck-Boost Regulator-TQFN-12 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.1800 / $1.2400 | Buy Now |
|
Renesas Electronics America | IC REG BUCK-BST ADJ 800MA 12TQFN Min Qty: 1 Container: Tape & Reel (TR) | 6797 |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
ISL9120IRTAZ-T7A
|
Avnet Americas | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 12-Pin TQFN T/R - Tape and Reel (Alt: ISL9120IRTAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 4250 Factory Stock |
|
$1.1684 / $1.3340 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 420 |
|
$3.1643 / $3.3623 | Buy Now |
DISTI #
ISL9120IRTAZ-T7A
|
Avnet Americas | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 12-Pin TQFN T/R - Tape and Reel (Alt: ISL9120IRTAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 4250 Factory Stock |
|
$1.1684 / $1.3340 | Buy Now |
DISTI #
ISL9120IRTAZ-T7A
|
Avnet Silica | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 12-Pin TQFN T/R (Alt: ISL9120IRTAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9120IRTAZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9120IRTAZ-T7A
Renesas Electronics Corporation
Compact High Efficiency Low Power Buck-Boost Regulator, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 12 | |
Manufacturer Package Code | L12.3X3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | HAS ADJUSTABLE OUTPUT VOLTAGE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N12 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |