-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact High Efficiency Low Power Buck-Boost Regulator, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8005
|
Newark | High Efficiency Buck-Boost Regulator, 3.3V, 3X3 Tqfn/Tape & Reel Rohs Compliant: Yes |Renesas ISL9120IRTNZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 / $1.0200 | Buy Now |
DISTI #
ISL9120IRTNZ-T-ND
|
DigiKey | IC REG BCK-BST 3.3V 800MA 12TQFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0504 / $1.0908 | Buy Now |
DISTI #
ISL9120IRTNZ-T
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Buck-Boost, Single Output, 3.3 V, 800 mA, 12 Pins, TQFN-EP - Tape and Reel (Alt: ISL9120IRTNZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 135000 Factory Stock |
|
$1.0160 / $1.1600 | Buy Now |
DISTI #
968-ISL9120IRTNZ-T
|
Mouser Electronics | Switching Voltage Regulators Hi-Eff Buck/Boost Re 3V, 3x3 TQFN RoHS: Compliant | 1950 |
|
$1.0600 / $2.3900 | Buy Now |
|
Future Electronics | ISL9120IR: 1.8 V 800 mA High Efficiency Low Power Buck-Boost Regulator - TQFN-12 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
DISTI #
ISL9120IRTNZ-T
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Buck-Boost, Single Output, 3.3 V, 800 mA, 12 Pins, TQFN-EP - Tape and Reel (Alt: ISL9120IRTNZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 135000 Factory Stock |
|
$1.0160 / $1.1600 | Buy Now |
DISTI #
ISL9120IRTNZ-T
|
Avnet Silica | DC/DC Switching Regulator, Fixed, Buck-Boost, Single Output, 3.3 V, 800 mA, 12 Pins, TQFN-EP (Alt: ISL9120IRTNZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9120IRTNZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9120IRTNZ-T
Renesas Electronics Corporation
Compact High Efficiency Low Power Buck-Boost Regulator, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 12 | |
Manufacturer Package Code | L12.3X3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |