-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Charging System Safety Circuit, TDFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9209BIRZ-T | Renesas Electronics Corporation | Charging System Safety Circuit | |
ISL9209BIRZ | Renesas Electronics Corporation | Charging System Safety Circuit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5672
|
Newark | Ic, Battery Protector, Li-Ion, Tdfn-12, Battery Type:Li-Ion, Li-Pol, Battery Protection:Over Current, Over Voltage, No. Of Cells:1Cells, Ic Case/Package:Tdfn, No. Of Pins:12Pins, Supply Voltage Min:4.3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL9209BIRZ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL9209BIRZ
|
Avnet Americas | Battery Protection Li-Ion 12-Pin TDFN EP - Rail/Tube (Alt: ISL9209BIRZ) RoHS: Compliant Min Qty: 521 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1575 Partner Stock |
|
$0.7000 | Buy Now |
|
Rochester Electronics | ISL9209B - Charging System Safety Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1575 |
|
$0.5950 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9209BIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9209BIRZ
Renesas Electronics Corporation
Charging System Safety Circuit, TDFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | HVSON, | |
Pin Count | 12 | |
Manufacturer Package Code | L12.4X3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |