ISL9307IRTAANLZ-T7A
Description: 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel

Overview of ISL9307IRTAANLZ-T7A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL9307IRTAANLZ-T Renesas Electronics Corporation 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs
ISL9307IRTAANLZ-T7A Renesas Electronics Corporation 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs

Price & Stock for ISL9307IRTAANLZ-T7A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92T9157
Newark Dual Dc/Dc & Dual Ldo , Adj/Adj/3.3/2.9 , 16 Ld Tqfn , 1500M/Tape & Reel Rohs Compliant: Yes |Renesas ISL9307IRTAANLZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 250 $3.5700
  • 500 $3.3300
  • 1,000 $3.1000
$3.1000 / $3.5700 Buy Now
DISTI # ISL9307IRTAANLZ-T7ACT-ND
DigiKey IC REG QUAD BUCK/LNR SYNC 16TQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 480
In Stock
  • 1 $5.7000
  • 10 $5.1200
  • 25 $4.8404
  • 100 $4.1950
  • 250 $3.1816
  • 500 $2.9911
  • 750 $2.8950
  • 1,250 $2.7880
  • 1,750 $2.7251
  • 2,500 $2.6643
$2.6643 / $5.7000 Buy Now
DISTI # ISL9307IRTAANLZ-T7
Avnet Americas Step Down Converter and LDO 16-Pin TQFN EP T/R - Tape and Reel (Alt: ISL9307IRTAANLZ-T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel 250 Factory Stock
  • 1 $4.8400
$4.8400 Buy Now
DISTI # 968-IS9307IRTAANLZT7
Mouser Electronics Switching Voltage Regulators DL DC/DC & DLLDO ADJ /1 8/1 2/3 TQFN L16 RoHS: Compliant 0
  • 1 $5.7000
  • 10 $4.8500
  • 100 $4.2000
  • 250 $3.1800
  • 500 $2.8900
  • 1,000 $2.7200
  • 2,500 $2.6600
$2.6600 / $5.7000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel 0
Reel
  • 250 $2.6000
$2.6000 Buy Now
Renesas Electronics America IC REG QUAD BUCK/LNR SYNC 16TQFN Min Qty: 1 Container: Tape & Reel (TR) 480
  • 1 $5.7000
  • 10 $5.1200
  • 25 $4.8404
  • 100 $4.1950
  • 250 $3.1816
  • 500 $2.9911
  • 750 $2.8950
  • 1,250 $2.7880
  • 1,750 $2.7251
$2.7251 / $5.7000 Buy Now
Flip Electronics Stock 250
RFQ

CAD Models for ISL9307IRTAANLZ-T7A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL9307IRTAANLZ-T7A by Renesas Electronics Corporation

ISL9307IRTAANLZ-T7A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFN
Package Description
TQFN-16
Pin Count
16
Manufacturer Package Code
L16.4X4G
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Adjustable Threshold
NO
Analog IC - Other Type
INTEGRATED POWER MANAGEMENT UNIT
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
3
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Threshold Voltage-Nom
1.41
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. ISL9307IRTAANLZ-T7A
    Renesas Electronics Corporation
    3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel
    VS

Alternate Parts for ISL9307IRTAANLZ-T7A

This table gives cross-reference parts and alternative options found for ISL9307IRTAANLZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9307IRTAANLZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL9307IRTAAJLZ-T 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel Renesas Electronics Corporation ISL9307IRTAANLZ-T7A vs ISL9307IRTAAJLZ-T
ISL9307IRTAAJGZ-T 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel Renesas Electronics Corporation ISL9307IRTAANLZ-T7A vs ISL9307IRTAAJGZ-T
ISL9307IRTAANFZ-T 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel Renesas Electronics Corporation ISL9307IRTAANLZ-T7A vs ISL9307IRTAANFZ-T
ISL9307IRTWCWNZ-T 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel Renesas Electronics Corporation ISL9307IRTAANLZ-T7A vs ISL9307IRTWCWNZ-T
ISL9307IRTAAJLZ-T7A 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel Renesas Electronics Corporation ISL9307IRTAANLZ-T7A vs ISL9307IRTAAJLZ-T7A
ISL9307IRTAANWZ-T7A 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel Renesas Electronics Corporation ISL9307IRTAANLZ-T7A vs ISL9307IRTAANWZ-T7A
ISL9307IRTAANCZ-T 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel Renesas Electronics Corporation ISL9307IRTAANLZ-T7A vs ISL9307IRTAANCZ-T
ISL9307IRTAANGZ-T7A 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel Renesas Electronics Corporation ISL9307IRTAANLZ-T7A vs ISL9307IRTAANGZ-T7A
ISL9307IRTWCWNZ-T7A 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel Renesas Electronics Corporation ISL9307IRTAANLZ-T7A vs ISL9307IRTWCWNZ-T7A
ISL9307IRTAAJYZ-T7A 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel Renesas Electronics Corporation ISL9307IRTAANLZ-T7A vs ISL9307IRTAAJYZ-T7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9307IRTAANLZ-T7A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9307IRTAANLZ-T7A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL9307IRTAANLZ-T7A would you like to use for your alert(s)?
  • Please alert me when ISL9307IRTAANLZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9307IRTAANLZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9307IRTAANLZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9307IRTAANLZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9307IRTAANLZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9307IRTAANLZ-T7A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: