-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9307IRTAANYZ-T | Renesas Electronics Corporation | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs | |
ISL9307IRTAANYZ-T7A | Renesas Electronics Corporation | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9161
|
Newark | Dual Dc/Dc & Dual Ldo , Adj/Adj/3.3/0.9 , Tqfn L16.4X4 , 150/Tape & Reel Rohs Compliant: Yes |Renesas ISL9307IRTAANYZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1000 / $3.6100 | Buy Now |
DISTI #
ISL9307IRTAANYZ-T7ACT-ND
|
DigiKey | IC REG QUAD BUCK/LNR SYNC 16TQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
705 In Stock |
|
$2.6643 / $5.7000 | Buy Now |
DISTI #
ISL9307IRTAANYZ-T7
|
Avnet Americas | Step Down Converter and LDO 16-Pin TQFN EP T/R - Tape and Reel (Alt: ISL9307IRTAANYZ-T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.8400 | Buy Now |
DISTI #
968-IS9307IRTAANYZT7
|
Mouser Electronics | Switching Voltage Regulators DL DC/DC & DLLDO ADJ /1 8/1 2/3 TQFN L16 RoHS: Compliant | 0 |
|
$2.6600 / $5.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.6000 | Buy Now |
|
Renesas Electronics America | IC REG QUAD BUCK/LNR SYNC 16TQFN Min Qty: 1 Container: Tape & Reel (TR) | 705 |
|
$2.7251 / $5.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9307IRTAANYZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9307IRTAANYZ-T7A
Renesas Electronics Corporation
3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | 1.41 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL9307IRTAANYZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9307IRTAANYZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9307IRTAAJLZ-T | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel | Renesas Electronics Corporation | ISL9307IRTAANYZ-T7A vs ISL9307IRTAAJLZ-T |
ISL9307IRTAAJGZ-T | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel | Renesas Electronics Corporation | ISL9307IRTAANYZ-T7A vs ISL9307IRTAAJGZ-T |
ISL9307IRTAANFZ-T | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel | Renesas Electronics Corporation | ISL9307IRTAANYZ-T7A vs ISL9307IRTAANFZ-T |
ISL9307IRTWCWNZ-T | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel | Renesas Electronics Corporation | ISL9307IRTAANYZ-T7A vs ISL9307IRTWCWNZ-T |
ISL9307IRTAAJLZ-T7A | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel | Renesas Electronics Corporation | ISL9307IRTAANYZ-T7A vs ISL9307IRTAAJLZ-T7A |
ISL9307IRTAANWZ-T7A | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel | Renesas Electronics Corporation | ISL9307IRTAANYZ-T7A vs ISL9307IRTAANWZ-T7A |
ISL9307IRTAANCZ-T | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel | Renesas Electronics Corporation | ISL9307IRTAANYZ-T7A vs ISL9307IRTAANCZ-T |
ISL9307IRTAANGZ-T7A | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel | Renesas Electronics Corporation | ISL9307IRTAANYZ-T7A vs ISL9307IRTAANGZ-T7A |
ISL9307IRTWCWNZ-T7A | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel | Renesas Electronics Corporation | ISL9307IRTAANYZ-T7A vs ISL9307IRTWCWNZ-T7A |
ISL9307IRTAAJYZ-T7A | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs, TQFN, /Reel | Renesas Electronics Corporation | ISL9307IRTAANYZ-T7A vs ISL9307IRTAAJYZ-T7A |