-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bidirectional Buck-Boost Voltage Regulator, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95338IRTZ-TK | Renesas Electronics Corporation | Bidirectional Buck-Boost Voltage Regulator | |
ISL95338IRTZ-T | Renesas Electronics Corporation | Bidirectional Buck-Boost Voltage Regulator | |
ISL95338IRTZ | Renesas Electronics Corporation | Bidirectional Buck-Boost Voltage Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9035
|
Newark | Dc/Dc Conv, Buck-Boost, 1Mhz, Tqfn-32, Topology:Buck-Boost, Input Voltage Min:3.8V, Input Voltage Max:24V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tqfn, No. Of Pins:32Pins, Output Current:-, Output Voltage Min:-, Output Rohs Compliant: Yes |Renesas ISL95338IRTZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1051 |
|
$5.8600 / $9.6200 | Buy Now |
DISTI #
ISL95338IRTZ-ND
|
DigiKey | IC REG NOTEBOOK BI-DIR VR FOR P Min Qty: 980 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7995 | Buy Now |
DISTI #
ISL95338IRTZ
|
Avnet Americas | Conv DC-DC Single Step Up/Step Down 3.8V to 24V 32-Pin TQFN - Trays (Alt: ISL95338IRTZ) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 3900 Factory Stock |
|
$8.0000 | Buy Now |
DISTI #
968-ISL95338IRTZ
|
Mouser Electronics | Switching Voltage Regulators Notebook Bi-directional VR for Peripherals 4X4 TQFN RoHS: Compliant | 733 |
|
$5.4300 / $9.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$4.3000 | Buy Now |
DISTI #
ISL95338IRTZ
|
Avnet Silica | Conv DC-DC Single Step Up/Step Down 3.8V to 24V 32-Pin TQFN (Alt: ISL95338IRTZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL95338IRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95338IRTZ
Renesas Electronics Corporation
Bidirectional Buck-Boost Voltage Regulator, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 32 | |
Manufacturer Package Code | L32.4X4D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |