Part Details for ISL95812HRZ-T by Renesas Electronics Corporation
Overview of ISL95812HRZ-T by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95812HRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for VR12.5, VR12.6 and VR12.6+ CPUs | |
ISL95812HRZ | Renesas Electronics Corporation | Multiphase PWM Regulator for VR12.5, VR12.6 and VR12.6+ CPUs |
Price & Stock for ISL95812HRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W7168
|
Newark | Multi-Phase Vr12.5 Svd Core Controller, 32Ld 4X4 Qfn/Tape & Reel Rohs Compliant: Yes |Renesas ISL95812HRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7300 | Buy Now |
DISTI #
ISL95812HRZ-T-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 32QFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5450 | Buy Now |
DISTI #
ISL95812HRZ-T
|
Avnet Americas | Multiphase PWM Regulator 32-Pin QFN T/R - Tape and Reel (Alt: ISL95812HRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$8.1800 | Buy Now |
DISTI #
968-ISL95812HRZ-T
|
Mouser Electronics | Switching Controllers Multi-phase VR12.5 SVD Core Controller RoHS: Compliant | 0 |
|
$4.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.4000 | Buy Now |
DISTI #
ISL95812HRZ-T
|
Avnet Silica | (Alt: ISL95812HRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | QFN-32(4x4) Power Management - Specialized ROHS | 30 |
|
$1.0007 / $1.0574 | Buy Now |
Part Details for ISL95812HRZ-T
ISL95812HRZ-T CAD Models
ISL95812HRZ-T Part Data Attributes
|
ISL95812HRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95812HRZ-T
Renesas Electronics Corporation
Multiphase PWM Regulator for VR12.5, VR12.6 and VR12.6+ CPUs, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.4X4A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Current-Max | 90 A | |
Output Voltage-Max | 2.3 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |