Part Details for ISL95812IRZ by Renesas Electronics Corporation
Overview of ISL95812IRZ by Renesas Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL95812IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7085
|
Newark | Power Management Ic, 4.5V-28V, Qfn-32, Input Voltage Min:4.5V, Input Voltage Max:28V, Pwm Input Frequency:-, Digital Ic Case:Qfn, No. Of Pins:32Pins, External Input Capacitance:-, External Output Capacitance:-, Product Range:- Rohs Compliant: Yes |Renesas ISL95812IRZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $9.9900 | Buy Now |
DISTI #
ISL95812IRZ-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 32QFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
685 In Stock |
|
$5.3995 / $9.5200 | Buy Now |
DISTI #
ISL95812IRZ
|
Avnet Americas | Current Mode PWM Controller 0.5V to 2.3V 90000mA 32-Pin QFN - Rail/Tube (Alt: ISL95812IRZ) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 500225 Factory Stock |
|
$5.0292 / $5.7420 | Buy Now |
DISTI #
968-ISL95812IRZ
|
Mouser Electronics | Switching Controllers Multi-phase VR12.5 SVD Core Controller RoHS: Compliant | 263 |
|
$5.3700 / $9.5100 | Buy Now |
|
Future Electronics | ISL Series 28 V Surface Mount PWM Controller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 75 Container: Tube | 0Tube |
|
$5.1700 / $5.2600 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR INTEL 1OUT 32QFN Min Qty: 1 Container: Tube | 685 |
|
$5.3995 / $9.5200 | Buy Now |
DISTI #
ISL95812IRZ
|
Avnet Americas | Current Mode PWM Controller 0.5V to 2.3V 90000mA 32-Pin QFN - Rail/Tube (Alt: ISL95812IRZ) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 500225 Factory Stock |
|
$5.0292 / $5.7420 | Buy Now |
DISTI #
ISL95812IRZ
|
Avnet Silica | Current Mode PWM Controller 0.5V to 2.3V 90000mA 32-Pin QFN (Alt: ISL95812IRZ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG CTRLR INTEL 1OUT 32QFN | 2650 |
|
RFQ | |
DISTI #
2983659
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.2252 / $10.9156 | Buy Now |
Part Details for ISL95812IRZ
ISL95812IRZ CAD Models
ISL95812IRZ Part Data Attributes:
|
ISL95812IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95812IRZ
Renesas Electronics Corporation
Multiphase PWM Regulator for VR12.5, VR12.6 and VR12.6+ CPUs, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.4X4A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Current-Max | 90 A | |
Output Voltage-Max | 23 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |