Part Details for ISL95821CRTZ-T by Renesas Electronics Corporation
Overview of ISL95821CRTZ-T by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95821CRTZ | Renesas Electronics Corporation | Three Phase PWM Controller for Intel VR12.5™ CPUs | |
ISL95821CRTZ-T | Renesas Electronics Corporation | Three Phase PWM Controller for Intel VR12.5™ CPUs |
Price & Stock for ISL95821CRTZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X1639
|
Newark | Three Phase Pwm Controller, 28V, Tqfn-40, Full Reel, Input Voltage:28V, Output Voltage:2.3V, Output Current:90A, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Controller Ic Case Style:Tqfn, No. Of Pins:40Pins, Frequency:- Rohs Compliant: Yes |Renesas ISL95821CRTZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for ISL95821CRTZ-T
ISL95821CRTZ-T CAD Models
ISL95821CRTZ-T Part Data Attributes
|
ISL95821CRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95821CRTZ-T
Renesas Electronics Corporation
Three Phase PWM Controller for Intel VR12.5™ CPUs, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |