Part Details for ISL95822IRZ-T by Renesas Electronics Corporation
Overview of ISL95822IRZ-T by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ISL95822IRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X1605
|
Newark | Three Phase Pwm Controller, 28V, Tqfn-40, Full Reel, Input Voltage:28V, Output Voltage:2.3V, Output Current:60A, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Controller Ic Case Style:Tqfn, No. Of Pins:40Pins, Frequency:- Rohs Compliant: Yes |Renesas ISL95822IRZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for ISL95822IRZ-T
ISL95822IRZ-T CAD Models
ISL95822IRZ-T Part Data Attributes
|
ISL95822IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95822IRZ-T
Renesas Electronics Corporation
Dual-Phase PWM Regulator for VR12.5 and VR12.6 CPUs, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 32 | |
Manufacturer Package Code | L32.4X4A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |