Part Details for ISL95836HRTZ-T by Intersil Corporation
Overview of ISL95836HRTZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95836HRTZ-T | Renesas Electronics Corporation | Dual 3+2 PWM Controller for IMVP-7/VR12™ CPUs | |
ISL95836HRTZ | Renesas Electronics Corporation | Dual 3+2 PWM Controller for IMVP-7/VR12™ CPUs |
Price & Stock for ISL95836HRTZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1463 |
|
RFQ | ||
|
Quest Components | 4578 |
|
$1.5780 / $3.1560 | Buy Now |
Part Details for ISL95836HRTZ-T
ISL95836HRTZ-T CAD Models
ISL95836HRTZ-T Part Data Attributes
|
ISL95836HRTZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95836HRTZ-T
Intersil Corporation
Dual 3+2 PWM Controller for IMVP-7/VR12™ CPUs; TQFN40; Temp Range: See Datasheet
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Package Description | HQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Output Current-Max | 90 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |