There are no models available for this part yet.
Overview of ISL95836HRTZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95836HRTZ-T | Renesas Electronics Corporation | Dual 3+2 PWM Controller for IMVP-7/VR12™ CPUs | |
ISL95836HRTZ | Renesas Electronics Corporation | Dual 3+2 PWM Controller for IMVP-7/VR12™ CPUs |
Price & Stock for ISL95836HRTZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 25 |
|
$4.7600 / $9.5200 | Buy Now | ||
Quest Components | 272 |
|
$12.6000 / $17.7188 | Buy Now | |||
Quest Components | 20 |
|
$6.3750 / $12.7500 | Buy Now |
CAD Models for ISL95836HRTZ by Intersil Corporation
Part Data Attributes for ISL95836HRTZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Unknown
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TQFN
|
Package Description
|
HQCCN,
|
Pin Count
|
40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
JESD-30 Code
|
S-XQCC-N40
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Output Current-Max
|
90 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for ISL95836HRTZ
-
SPC560B60L5B6E0YMicrocontrollers
-
TPS60204DGSRSwitching Regulator or Controllers
-
MC33816AEOther Analog ICs
-
NCP4543IMN5RG-APower Management Circuits
-
NTMFS4C025NT1GPower Field-Effect Transistors
-
XC7Z030-1FBG676CField Programmable Gate Arrays
-
OPA837IDCKROperational Amplifiers
-
MIC2951-03YMLinear Regulator ICs
-
LTM2881MPY-3Line Driver or Receivers