Part Details for ISL95836IRTZ-T by Renesas Electronics Corporation
Overview of ISL95836IRTZ-T by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95836IRTZ-T | Renesas Electronics Corporation | Dual 3+2 PWM Controller for IMVP-7/VR12™ CPUs | |
ISL95836IRTZ | Renesas Electronics Corporation | Dual 3+2 PWM Controller for IMVP-7/VR12™ CPUs |
Price & Stock for ISL95836IRTZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T2123
|
Newark | Intel Imvp7 Notebook Cpu Regulator - 40Ld 5X5 Tqfn - T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL95836IRTZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9800 | Buy Now |
DISTI #
ISL95836IRTZ-T-ND
|
DigiKey | IC REG IMVP-7 VR12 2OUT 40TQFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4874 | Buy Now |
DISTI #
ISL95836IRTZ-T
|
Avnet Americas | Current Mode PWM Controller 0.25V to 1.52V 90A 40-Pin TQFN T/R - Tape and Reel (Alt: ISL95836IRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$11.7600 | Buy Now |
DISTI #
968-ISL95836IRTZ-T
|
Mouser Electronics | Switching Controllers INTEL IMVP7 NOTEBOOK CPUG 40LD 5X5 TQFN RoHS: Compliant | 302 |
|
$6.4900 / $10.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$6.3200 | Buy Now |
DISTI #
ISL95836IRTZ-T
|
Avnet Silica | Current Mode PWM Controller 0.25V to 1.52V 90A 40-Pin TQFN T/R (Alt: ISL95836IRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL95836IRTZ-T
ISL95836IRTZ-T CAD Models
ISL95836IRTZ-T Part Data Attributes
|
ISL95836IRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95836IRTZ-T
Renesas Electronics Corporation
Dual 3+2 PWM Controller for IMVP-7/VR12™ CPUs, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HQCCN, | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Output Current-Max | 90 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |