Part Details for ISL95838IRTZ by Renesas Electronics Corporation
Overview of ISL95838IRTZ by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL95838IRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9168
|
Newark | Intel Imvp7 Notebook Cpu Regulator - Metal Spin Of 836 To Co/Tube Rohs Compliant: Yes |Renesas ISL95838IRTZ Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL95838IRTZ-ND
|
DigiKey | IC REG IMVP-7 VR12 2OUT 40TQFN Min Qty: 1 Lead time: 36 Weeks Container: Tray |
590 In Stock |
|
$6.0428 / $9.2800 | Buy Now |
|
Renesas Electronics America | IC REG IMVP-7 VR12 2OUT 40TQFN Min Qty: 1 Container: Tray | 590 |
|
$6.0428 / $9.2800 | Buy Now |
|
Rochester Electronics | ISL95838 - Dual 3+2 PWM Controller for IMVP-7/VR12 CPUs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9180 |
|
$4.7900 / $5.6300 | Buy Now |
Part Details for ISL95838IRTZ
ISL95838IRTZ CAD Models
ISL95838IRTZ Part Data Attributes:
|
ISL95838IRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95838IRTZ
Renesas Electronics Corporation
Dual 3+2 PWM Controller for IMVP-7/VR12™ CPUs, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |