ISL95866HRZ
Renesas Electronics Corporation
Description: 4+3 Multiphase R3™ PWM Regulator for Intel IMVP8™ Desktop CPUs with SMBus Support, QFN, /Tube

Overview of ISL95866HRZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL95866HRZ-T Renesas Electronics Corporation 4+3 Multiphase R3™ PWM Regulator for Intel IMVP8™ Desktop CPUs with SMBus Support, QFN, /Reel
ISL95866HRZ Renesas Electronics Corporation 4+3 Multiphase R3™ PWM Regulator for Intel IMVP8™ Desktop CPUs with SMBus Support, QFN, /Tube

Price & Stock for ISL95866HRZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC4647
Newark Pwm Regulator, 12V, Ic Function:-, Supply Voltage Min:-, Supply Voltage Max:-, Ic Package Type:-, No. Of Pins:-, Operating Temperature Min:-, Operating Temperature Max:-, Product Range:-, Automotive Qualification Standard:-, Msl:- Rohs Compliant: Yes |Renesas ISL95866HRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 250
  • 1 $11.1400
  • 10 $10.0500
  • 25 $9.1000
  • 50 $8.5400
  • 100 $7.9700
  • 250 $6.6400
  • 500 $6.4500
$6.4500 / $11.1400 Buy Now

CAD Models for ISL95866HRZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL95866HRZ by Renesas Electronics Corporation

ISL95866HRZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFN
Package Description
,
Pin Count
52
Manufacturer Package Code
L52.6X6A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING REGULATOR
JESD-609 Code
e3
Moisture Sensitivity Level
3
Terminal Finish
MATTE TIN
Want to compare parts?
  1. ISL95866HRZ
    Renesas Electronics Corporation
    4+3 Multiphase R3™ PWM Regulator for Intel IMVP8™ Desktop CPUs with SMBus Support, QFN, /Tube
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL95866HRZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL95866HRZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL95866HRZ would you like to use for your alert(s)?
  • Please alert me when ISL95866HRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL95866HRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL95866HRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL95866HRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL95866HRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL95866HRZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: