-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
White LED Driver with PWM Dimming, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7180
|
Newark | Ic,laser Diode/Led Driver,llcc,8Pin,plastic Rohs Compliant: Yes |Renesas ISL97634IRT14Z-TK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 | Buy Now |
DISTI #
40AH1141
|
Newark | Led Driver, Boost/Sepic, 1.45Mhz, Tdfnep Rohs Compliant: Yes |Renesas ISL97634IRT14Z-TK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6500 / $2.7800 | Buy Now |
DISTI #
ISL97634IRT14Z-TKCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 70MA 8TDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1926 In Stock |
|
$1.1686 / $2.6500 | Buy Now |
DISTI #
ISL97634IRT14Z-TK
|
Avnet Americas | LED Driver DC/DC, Boost, SEPIC, Non Isolated, 2.4 V to 5.5 V, 70 mA, 26 V, 1.45 MHz, 8 Pins, TDFN-EP - Tape and Reel (Alt: ISL97634IRT14Z-TK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 44000 Factory Stock |
|
$1.1303 / $1.2905 | Buy Now |
DISTI #
968-ISL97634IRT14ZTK
|
Mouser Electronics | LED Display Drivers 3/4/6 WHT LED DRVR W/PWM DIM 14V RoHS: Compliant | 2000 |
|
$1.1600 / $2.6500 | Buy Now |
|
Future Electronics | ISL97634 Series 5.5 V 70 mA White LED Driver with Wide PWM Dimming Range- TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
|
Renesas Electronics America | IC LED DRVR RGLTR PWM 70MA 8TDFN Min Qty: 1 Container: Tape & Reel (TR) | 1926 |
|
$1.1686 / $2.6500 | Buy Now |
DISTI #
ISL97634IRT14Z-TK
|
Avnet Americas | LED Driver DC/DC, Boost, SEPIC, Non Isolated, 2.4 V to 5.5 V, 70 mA, 26 V, 1.45 MHz, 8 Pins, TDFN-EP - Tape and Reel (Alt: ISL97634IRT14Z-TK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 44000 Factory Stock |
|
$1.1303 / $1.2905 | Buy Now |
DISTI #
ISL97634IRT14Z-TK
|
Avnet Americas | LED Driver DC/DC, Boost, SEPIC, Non Isolated, 2.4 V to 5.5 V, 70 mA, 26 V, 1.45 MHz, 8 Pins, TDFN-EP - Tape and Reel (Alt: ISL97634IRT14Z-TK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 44000 Factory Stock |
|
$1.1303 / $1.2905 | Buy Now |
DISTI #
ISL97634IRT14Z-TK
|
Avnet Silica | LED Driver DC/DC, Boost, SEPIC, Non Isolated, 2.4 V to 5.5 V, 70 mA, 26 V, 1.45 MHz, 8 Pins, TDFN-EP (Alt: ISL97634IRT14Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL97634IRT14Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97634IRT14Z-TK
Renesas Electronics Corporation
White LED Driver with PWM Dimming, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |