-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single or Multiple Cell Li-ion Battery Powered 4-Channel LED Driver, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97692IRTZ | Renesas Electronics Corporation | Single or Multiple Cell Li-ion Battery Powered 4-Channel LED Driver | |
ISL97692IRTZ-TK | Renesas Electronics Corporation | Single or Multiple Cell Li-ion Battery Powered 4-Channel LED Driver | |
ISL97692IRTZ-T | Renesas Electronics Corporation | Single or Multiple Cell Li-ion Battery Powered 4-Channel LED Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W0084
|
Newark | 4 Ch W/12-Bit Pwm Dimming Single Cell Li-Ion Battery Powered/Tape & Reel Rohs Compliant: Yes |Renesas ISL97692IRTZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL97692IRTZ-T-ND
|
DigiKey | IC LED DRIVER RGLTR 40MA 16TQFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3574 | Buy Now |
DISTI #
ISL97692IRTZ-T
|
Avnet Americas | - Tape and Reel (Alt: ISL97692IRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.4900 | Buy Now |
DISTI #
968-ISL97692IRTZ-T
|
Mouser Electronics | LED Lighting Drivers 4CH w/12Bit Dimming Li-Ion LED Driver RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Flip Electronics | Stock | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL97692IRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97692IRTZ-T
Renesas Electronics Corporation
Single or Multiple Cell Li-ion Battery Powered 4-Channel LED Driver, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |