ISL97693IRTZ
Description: Single or Multiple Cell Li-ion Battery Powered 6-Channel LED Driver, TQFN, /Tube

Overview of ISL97693IRTZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ISL97693IRTZ-T Renesas Electronics Corporation Single or Multiple Cell Li-ion Battery Powered 6-Channel LED Driver
ISL97693IRTZ Renesas Electronics Corporation Single or Multiple Cell Li-ion Battery Powered 6-Channel LED Driver
ISL97693IRTZ-TK Renesas Electronics Corporation Single or Multiple Cell Li-ion Battery Powered 6-Channel LED Driver

Price & Stock for ISL97693IRTZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 18W6652
Newark 6 Ch W/12-Bit Pwm Dimming Single Cell Li-Ion Battery Powered/Tube Rohs Compliant: Yes |Renesas ISL97693IRTZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.6400
$1.6400 Buy Now
DISTI # ISL97693IRTZ-ND
DigiKey IC LED DRV RGLTR PWM 30MA 16TQFN Min Qty: 1000 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $1.9655
$1.9655 Buy Now
DISTI # ISL97693IRTZ
Avnet Americas LED DRVR 2.5V/3.3V/5V 16-Pin TQFN EP - Rail/Tube (Alt: ISL97693IRTZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube 0
  • 1 $3.3000
$3.3000 Buy Now
DISTI # 968-ISL97693IRTZ
Mouser Electronics LED Lighting Drivers 6CH w/12Bit Dimming Li-Ion LED Driver RoHS: Compliant 0
  • 1,000 $1.9700
  • 2,000 $1.9100
$1.9100 / $1.9700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tube 0
Tube
  • 1,000 $1.7000
$1.7000 Buy Now

CAD Models for ISL97693IRTZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL97693IRTZ by Renesas Electronics Corporation

ISL97693IRTZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFN
Package Description
,
Pin Count
16
Manufacturer Package Code
L16.3X3D
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISL97693IRTZ
    Renesas Electronics Corporation
    Single or Multiple Cell Li-ion Battery Powered 6-Channel LED Driver, TQFN, /Tube
    VS

Related Parts for ISL97693IRTZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL97693IRTZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL97693IRTZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL97693IRTZ would you like to use for your alert(s)?
  • Please alert me when ISL97693IRTZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL97693IRTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL97693IRTZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL97693IRTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL97693IRTZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL97693IRTZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: