Part Details for ISL98001CQZ-140 by Intersil Corporation
Overview of ISL98001CQZ-140 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL98001CQZ-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
660 Partner Stock |
|
$19.2600 / $65.4200 | Buy Now |
|
Rochester Electronics | Triple Video Digitizer with Digital PLL, PQFP128 RoHS: Compliant Status: Obsolete Min Qty: 1 | 248 |
|
$18.8000 / $22.1100 | Buy Now |
Part Details for ISL98001CQZ-140
ISL98001CQZ-140 CAD Models
ISL98001CQZ-140 Part Data Attributes
|
ISL98001CQZ-140
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL98001CQZ-140
Intersil Corporation
Advanced 140MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MQFP | |
Package Description | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, MS-022, MQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for ISL98001CQZ-140
This table gives cross-reference parts and alternative options found for ISL98001CQZ-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL98001CQZ-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X98027L128-3.3-Z | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, ROHS COMPLIANT, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-140 vs X98027L128-3.3-Z |
X98017L128-3.3 | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-140 vs X98017L128-3.3 |
X98024L128-3.3-Z | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, ROHS COMPLIANT, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-140 vs X98024L128-3.3-Z |
ISL98001IQZ-140 | Advanced 140MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray | Renesas Electronics Corporation | ISL98001CQZ-140 vs ISL98001IQZ-140 |
X98021L128-3.3 | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-140 vs X98021L128-3.3 |
X98027L128-3.3 | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-140 vs X98027L128-3.3 |