-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced 210MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K3009
|
Newark | Ic,tv/Video Circuit,video Digitizer,qfp,128Pin,plastic Rohs Compliant: Yes |Renesas ISL98001CQZ-210 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Triple Video Digitizer with Digital PLL, PQFP128 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8482 |
|
$26.3200 / $30.9600 | Buy Now |
|
Flip Electronics | Stock | 4241 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL98001CQZ-210
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL98001CQZ-210
Renesas Electronics Corporation
Advanced 210MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MQFP | |
Package Description | MQFP-128 | |
Pin Count | 128 | |
Manufacturer Package Code | MDP0055 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ISL98001CQZ-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL98001CQZ-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X98027L128-3.3 | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-210 vs X98027L128-3.3 |
ISL98001IQZ-140 | Advanced 140MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray | Renesas Electronics Corporation | ISL98001CQZ-210 vs ISL98001IQZ-140 |
X98024L128-3.3-Z | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, ROHS COMPLIANT, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-210 vs X98024L128-3.3-Z |
X98027L128-3.3-Z | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, ROHS COMPLIANT, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-210 vs X98027L128-3.3-Z |
X98017L128-3.3 | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-210 vs X98017L128-3.3 |
X98021L128-3.3 | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-210 vs X98021L128-3.3 |
ISL98001CQZ-170 | Advanced 170MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray | Renesas Electronics Corporation | ISL98001CQZ-210 vs ISL98001CQZ-170 |
ISL98001CQZ-210 | Advanced 210MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: 0° to 70° | Intersil Corporation | ISL98001CQZ-210 vs ISL98001CQZ-210 |