Part Details for ISL98001CQZ-275 by Intersil Corporation
Overview of ISL98001CQZ-275 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL98001CQZ-275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 13 |
|
$142.8000 / $168.0000 | Buy Now | |
|
Velocity Electronics | Our Stock | 30 |
|
RFQ |
Part Details for ISL98001CQZ-275
ISL98001CQZ-275 CAD Models
ISL98001CQZ-275 Part Data Attributes
|
ISL98001CQZ-275
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL98001CQZ-275
Intersil Corporation
Advanced 275MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MQFP | |
Package Description | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, MS-022, MQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for ISL98001CQZ-275
This table gives cross-reference parts and alternative options found for ISL98001CQZ-275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL98001CQZ-275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X98027L128-3.3 | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-275 vs X98027L128-3.3 |
ISL98001IQZ-140 | Advanced 140MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray | Renesas Electronics Corporation | ISL98001CQZ-275 vs ISL98001IQZ-140 |
X98024L128-3.3-Z | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, ROHS COMPLIANT, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-275 vs X98024L128-3.3-Z |
X98027L128-3.3-Z | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, ROHS COMPLIANT, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-275 vs X98027L128-3.3-Z |
X98017L128-3.3 | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-275 vs X98017L128-3.3 |
X98021L128-3.3 | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 | Intersil Corporation | ISL98001CQZ-275 vs X98021L128-3.3 |
ISL98001CQZ-170 | Advanced 170MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray | Renesas Electronics Corporation | ISL98001CQZ-275 vs ISL98001CQZ-170 |
ISL98001CQZ-210 | Advanced 210MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: 0° to 70° | Intersil Corporation | ISL98001CQZ-275 vs ISL98001CQZ-210 |