-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Channel DC/DC Converter + VON Slice + Power Good, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL98602IRAAZ-T | Renesas Electronics Corporation | 5 Channel DC/DC Converter + VON Slice + Power Good | |
ISL98602IRAAZ-T7A | Renesas Electronics Corporation | 5 Channel DC/DC Converter + VON Slice + Power Good | |
ISL98602IRAAZ-TK | Renesas Electronics Corporation | 5 Channel DC/DC Converter + VON Slice + Power Good |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T1726
|
Newark | Pb-Free W/Anneal 5 Chan Integrated Lcd Supply, 40Ld Qfn 6X6,/Tape & Reel Rohs Compliant: Yes |Renesas ISL98602IRAAZ-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4800 | Buy Now |
DISTI #
ISL98602IRAAZ-T-ND
|
DigiKey | IC REG CTRLR/CONV 5OUT 40QFN Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8125 | Buy Now |
DISTI #
ISL98602IRAAZ-T
|
Avnet Americas | Conv DC-DC Single Step Up 9.5V to 15V 40-Pin QFN EP T/R - Tape and Reel (Alt: ISL98602IRAAZ-T) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
$3.2800 | Buy Now |
|
Rochester Electronics | ISL98602 - 5 Channel DC/DC Converter + VON Slice + Power Good ' Status: Obsolete Min Qty: 1 | 4000 |
|
$2.7900 / $3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL98602IRAAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL98602IRAAZ-T
Renesas Electronics Corporation
5 Channel DC/DC Converter + VON Slice + Power Good, QFN, /Reel
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | L40.6X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |