-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Channel DC/DC Converter + VON Slice + Power Good, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9171
|
Newark | Avdd=15.6,vfbb1=3.3,vfbb2=0.549, Von=35,voff=-4,tssbst=5,tdl/Tape & Reel Rohs Compliant: Yes |Renesas ISL98602IRABZ-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4800 | Buy Now |
DISTI #
ISL98602IRABZ-T-ND
|
DigiKey | IC REG CTRLR/CONV 5OUT 40QFN Min Qty: 4000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL98602IRABZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL98602IRABZ-T
Renesas Electronics Corporation
5 Channel DC/DC Converter + VON Slice + Power Good, QFN, /Reel
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | L40.6X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |