Part Details for ISL99140IRZ-T by Intersil Corporation
Overview of ISL99140IRZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL99140IRZ-T
ISL99140IRZ-T CAD Models
ISL99140IRZ-T Part Data Attributes
|
ISL99140IRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL99140IRZ-T
Intersil Corporation
40A DrMOS Power Module with Integrated Diode Emulation and Thermal Warning Output; BiasVoltage::4.75 to 5.25; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BiasVoltage::. to . | |
Pin Count | ::4.75 5.25 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |