Part Details for ISL9N304AP3 by Fairchild Semiconductor Corporation
Overview of ISL9N304AP3 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL9N304AP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL9N304AP3-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11611 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | 75A, 30V, N-Channel Power MOSFET, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 11611 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for ISL9N304AP3
ISL9N304AP3 CAD Models
ISL9N304AP3 Part Data Attributes
|
ISL9N304AP3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9N304AP3
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 75A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 145 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ISL9N304AP3
This table gives cross-reference parts and alternative options found for ISL9N304AP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9N304AP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDP8870 | 19A, 30V, 0.0046ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Rochester Electronics LLC | ISL9N304AP3 vs FDP8870 |
FDP8870 | N-Channel PowerTrench® MOSFET 30V, 156A, 4.1mΩ, 800-TUBE | onsemi | ISL9N304AP3 vs FDP8870 |
FDP8870 | 30V N-Channel PowerTrench® MOSFET, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL | Fairchild Semiconductor Corporation | ISL9N304AP3 vs FDP8870 |