There are no models available for this part yet.
Overview of ISL9N312AD3 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL9N312AD3 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 50A, 30V, 0.012ohm, N-Channel Power MOSFET, TO-251AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 209433 |
|
$0.2514 / $0.2958 | Buy Now |
CAD Models for ISL9N312AD3 by Fairchild Semiconductor Corporation
Part Data Attributes for ISL9N312AD3 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-251AA
|
Package Description
|
IPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
50 A
|
Drain-source On Resistance-Max
|
0.012 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-251AA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for ISL9N312AD3
This table gives cross-reference parts and alternative options found for ISL9N312AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9N312AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDU8882_NL | Power Field-Effect Transistor, 35A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, IPAK-3 | Fairchild Semiconductor Corporation | ISL9N312AD3 vs FDU8882_NL |
ISL9N312AD3_NL | 50A, 30V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, IPAK-3 | Rochester Electronics LLC | ISL9N312AD3 vs ISL9N312AD3_NL |
ISL9N312AD3 | 50A, 30V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, IPAK-3 | Rochester Electronics LLC | ISL9N312AD3 vs ISL9N312AD3 |
FDU6692_NL | Power Field-Effect Transistor, 54A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3 | Fairchild Semiconductor Corporation | ISL9N312AD3 vs FDU6692_NL |
FDU8882 | Power Field-Effect Transistor, 35A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3 | Fairchild Semiconductor Corporation | ISL9N312AD3 vs FDU8882 |
Related Parts for ISL9N312AD3
-
ISL9N310AS3STPower Field-Effect Transistors
-
ISL80020FRZ-TSwitching Regulator or Controllers
-
ISL9R8120P2Rectifier Diodes
-
ISO7240CDWROther Analog ICs
-
ISL28117FRTBZ-T13Operational Amplifiers
-
ISL88003IH16Z-TKPower Management Circuits
-
ISL9000IRMNZ-TLinear Regulator ICs
-
ISLA214P50IRZAnalog to Digital Converters
-
ISL83083EIBLine Driver or Receivers