There are no models available for this part yet.
Overview of ISL9V2540S3ST by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for ISL9V2540S3ST by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ISL9V2540S3ST-ND
|
DigiKey | INSULATED GATE BIPOLAR TRANSISTO Min Qty: 213 Container: Bulk MARKETPLACE PRODUCT |
16216 In Stock |
|
$1.4100 | Buy Now | |
Bristol Electronics | 365 |
|
RFQ | ||||
Rochester Electronics | Insulated Gate Bipolar Transistor, 15.5A, 430V, N-Channel, TO-263AB RoHS: Compliant Status: Active Min Qty: 1 | 1575 |
|
$1.2100 / $1.4200 | Buy Now |
CAD Models for ISL9V2540S3ST by Fairchild Semiconductor Corporation
Part Data Attributes for ISL9V2540S3ST by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
D2PAK
|
Package Description
|
ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Pin Count
|
2
|
Manufacturer Package Code
|
2LD,TO263, SURFACE MOUNT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
15.5 A
|
Collector-Emitter Voltage-Max
|
430 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Gate-Emitter Thr Voltage-Max
|
2.2 V
|
Gate-Emitter Voltage-Max
|
12 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
166.7 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
6000 ns
|
Turn-on Time-Nom (ton)
|
2780 ns
|
Alternate Parts for ISL9V2540S3ST
This table gives cross-reference parts and alternative options found for ISL9V2540S3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9V2540S3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9V2540S3ST | IGBT, 430V, 15A, 1.77V, 250mJ, D2PAK EcoSPARK® I, N-Channel Ignition, 800-REEL, Automotive Qualified | onsemi | ISL9V2540S3ST vs ISL9V2540S3ST |
ISL9V2540S3S | Insulated Gate Bipolar Transistor, 15.5A I(C), 390V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 | Fairchild Semiconductor Corporation | ISL9V2540S3ST vs ISL9V2540S3S |
Related Parts for ISL9V2540S3ST
-
ISL9V3040S3STIGBTs
-
STM32F042C6U6TRMicrocontrollers
-
ISL9N315AD3Power Field-Effect Transistors
-
ISL8120IRZSwitching Regulator or Controllers
-
AP22966DC8-7Peripheral Drivers
-
AD8040ARUZOperational Amplifiers
-
ISO15DWRLine Driver or Receivers
-
ISL9R1560S3STRectifier Diodes
-
ISL78610ANZ-TPower Management Circuits