Part Details for ISL9V3040D3ST by onsemi
Results Overview of ISL9V3040D3ST by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9V3040D3ST Information
ISL9V3040D3ST by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ISL9V3040D3ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C6134
|
Newark | Single Igbt, 420V, 21A, Dc Collector Current:21A, Collector Emitter Voltage Vces:390V, Power Dissipation Pd:150W, Collector Emitter Voltage V(Br)Ceo:420V, No. Of Pins:3, Collector Emitter Saturation Voltage Vce(Sat):1.9V Rohs Compliant: Yes |Onsemi ISL9V3040D3ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9030 / $1.2200 | Buy Now |
DISTI #
ISL9V3040D3ST
|
Avnet Americas | Trans IGBT Chip N-CH 390V 21A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ISL9V3040D3ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8021 / $0.9255 | Buy Now |
DISTI #
73928825
|
RS | Transistor, 300mJ, 400V, N-channel ignition IGBT, logic level gate drive, DPAK | ON Semiconductor ISL9V3040D3ST RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 / $2.3700 | RFQ |
|
Onlinecomponents.com | Trans IGBT Chip N=-CH 390V 21A 150000mW Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant | 0 |
|
$0.8650 / $0.9890 | Buy Now |
|
Rochester Electronics | Insulated Gate Bipolar Transistor, 21A, 450V, N-Channel, TO-252AA RoHS: Not Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.8500 / $1.0000 | Buy Now |
DISTI #
ISL9V3040D3ST
|
Avnet Asia | Trans IGBT Chip N-CH 390V 21A 3-Pin(2+Tab) DPAK T/R (Alt: ISL9V3040D3ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.8493 / $0.9499 | Buy Now |
DISTI #
ISL9V3040D3ST
|
Avnet Silica | Trans IGBT Chip N-CH 390V 21A 3-Pin(2+Tab) DPAK T/R (Alt: ISL9V3040D3ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 90000 |
|
RFQ | |
DISTI #
ISL9V3040D3ST
|
EBV Elektronik | Trans IGBT Chip N-CH 390V 21A 3-Pin(2+Tab) DPAK T/R (Alt: ISL9V3040D3ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 150W 21A 430V TO-252-2 IGBT Transistors / Modules ROHS | 2078 |
|
$0.7329 / $1.2607 | Buy Now |
Part Details for ISL9V3040D3ST
ISL9V3040D3ST CAD Models
ISL9V3040D3ST Part Data Attributes
|
ISL9V3040D3ST
onsemi
Buy Now
Datasheet
|
Compare Parts:
ISL9V3040D3ST
onsemi
IGBT, 400V, 17A, 1.58V, 300mJ, DPAK EcoSPARK® I, N-Channel Ignition, DPAK-3 / TO-252-3, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 / TO-252-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 21 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 10 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30000 ns | |
Turn-off Time-Nom (toff) | 7600 ns | |
Turn-on Time-Max (ton) | 11000 ns | |
Turn-on Time-Nom (ton) | 2800 ns | |
VCEsat-Max | 1.6 V |