-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, N-Channel Ignition, D2PAK, 400V, 17A, 1.58V, 300mJ EcoSPARK® I IGBT, N-Channel Ignition, D2PAK, 400V, 17A, 1.58V, 300mJ EcoSPARK® I, 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9270
|
Newark | Igbt, Aec-Q101, 420V, 21A, To-263 Rohs Compliant: Yes |Onsemi ISL9V3040S3ST-F085C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6100 / $2.9300 | Buy Now |
DISTI #
488-ISL9V3040S3ST-F085CCT-ND
|
DigiKey | ECOSPARK1 IGN-IGBT TO263 Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1745 / $2.7100 | Buy Now |
DISTI #
ISL9V3040S3ST-F085C
|
Avnet Americas | Transistor I GBT N-CH 400V 21A 3-Pin DPAK T/R - Tape and Reel (Alt: ISL9V3040S3ST-F085C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.2174 / $1.3627 | Buy Now |
DISTI #
863-ISL9V3040S3F085C
|
Mouser Electronics | IGBT Transistors ECOSPARK1 IGN-IGBT RoHS: Compliant | 3114 |
|
$1.1700 / $2.7700 | Buy Now |
DISTI #
ISL9V3040S3ST-F085C
|
Avnet Americas | Transistor I GBT N-CH 400V 21A 3-Pin DPAK T/R - Tape and Reel (Alt: ISL9V3040S3ST-F085C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.2174 / $1.3627 | Buy Now |
DISTI #
ISL9V3040S3ST-F085C
|
Avnet Americas | Transistor I GBT N-CH 400V 21A 3-Pin DPAK T/R - Tape and Reel (Alt: ISL9V3040S3ST-F085C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.2174 / $1.3627 | Buy Now |
DISTI #
ISL9V3040S3ST-F085C
|
Avnet Asia | Transistor I GBT N-CH 400V 21A 3-Pin DPAK T/R (Alt: ISL9V3040S3ST-F085C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 37 Weeks, 0 Days | 0 |
|
$1.0688 / $1.1954 | Buy Now |
DISTI #
3018900
|
element14 Asia-Pacific | IGBT, AEC-Q101, 420V, 21A, TO-263 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2770 / $2.8328 | Buy Now |
DISTI #
3018900RL
|
element14 Asia-Pacific | IGBT, AEC-Q101, 420V, 21A, TO-263 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2770 / $1.7320 | Buy Now |
DISTI #
3018900RL
|
Farnell | IGBT, AEC-Q101, 420V, 21A, TO-263 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$1.2463 / $1.6110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9V3040S3ST-F085C
onsemi
Buy Now
Datasheet
|
Compare Parts:
ISL9V3040S3ST-F085C
onsemi
IGBT, N-Channel Ignition, D2PAK, 400V, 17A, 1.58V, 300mJ EcoSPARK® I IGBT, N-Channel Ignition, D2PAK, 400V, 17A, 1.58V, 300mJ EcoSPARK® I, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 21 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 0.015 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 10 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 0.007 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 0.03 ns | |
Turn-off Time-Nom (toff) | 7.6 ns | |
Turn-on Time-Max (ton) | 0.011 ns | |
Turn-on Time-Nom (ton) | 2.8 ns | |
VCEsat-Max | 1.65 V |