-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 400V, 17A, 1.58V, 300mJ, D2PAK EcoSPARK® I, N-Channel Ignition, 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C6137
|
Newark | Single Igbt, 420V, 21A, Dc Collector Current:21A, Collector Emitter Voltage Vces:390V, Power Dissipation Pd:150W, Collector Emitter Voltage V(Br)Ceo:420V, No. Of Pins:3, Collector Emitter Saturation Voltage Vce(Sat):1.9V Rohs Compliant: Yes |Onsemi ISL9V3040S3ST Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $2.1800 | Buy Now |
DISTI #
31Y2097
|
Newark | Igbt, Single, 400V, 21A, To-263Ab-3, Continuous Collector Current:21A, Collector Emitter Saturation Voltage:1.25V, Power Dissipation:150W, Collector Emitter Voltage Max:400V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Onsemi ISL9V3040S3ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL9V3040S3STCT-ND
|
DigiKey | IGBT 430V 21A TO263AB Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2908 In Stock |
|
$1.6221 / $3.4700 | Buy Now |
DISTI #
ISL9V3040S3ST
|
Avnet Americas | Trans IGBT Chip N-CH 390V 21A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: ISL9V3040S3ST) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.7389 / $1.9466 | Buy Now |
DISTI #
512-ISL9V3040S3ST
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 17a 400V Logic Level RoHS: Compliant | 1913 |
|
$1.6200 / $2.9100 | Buy Now |
|
Future Electronics | ISL9V3040S3S Series 21 A 430 V Surface Mount Ignition IGBT- TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.6600 / $1.7100 | Buy Now |
|
Rochester Electronics | Insulated Gate Bipolar Transistor, 21A, 450V, N-Channel, TO-263AB RoHS: Compliant Status: Active Min Qty: 1 | 41200 |
|
$1.6100 / $1.8900 | Buy Now |
DISTI #
ISL9V3040S3ST
|
Avnet Americas | Trans IGBT Chip N-CH 390V 21A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: ISL9V3040S3ST) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.7389 / $1.9466 | Buy Now |
DISTI #
ISL9V3040S3ST
|
Avnet Americas | Trans IGBT Chip N-CH 390V 21A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: ISL9V3040S3ST) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.7389 / $1.9466 | Buy Now |
DISTI #
ISL9V3040S3ST
|
Avnet Silica | Trans IGBT Chip N-CH 390V 21A 3-Pin(2+Tab) D2PAK T/R (Alt: ISL9V3040S3ST) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9V3040S3ST
onsemi
Buy Now
Datasheet
|
Compare Parts:
ISL9V3040S3ST
onsemi
IGBT, 400V, 17A, 1.58V, 300mJ, D2PAK EcoSPARK® I, N-Channel Ignition, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 21 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 10 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30000 ns | |
Turn-off Time-Nom (toff) | 7600 ns | |
Turn-on Time-Max (ton) | 11000 ns | |
Turn-on Time-Nom (ton) | 2800 ns | |
VCEsat-Max | 1.6 V |
This table gives cross-reference parts and alternative options found for ISL9V3040S3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9V3040S3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9V3040S3STL86Z | Insulated Gate Bipolar Transistor, 21A I(C), 390V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 | Fairchild Semiconductor Corporation | ISL9V3040S3ST vs ISL9V3040S3STL86Z |
ISL9V3040S3SL99Z | Insulated Gate Bipolar Transistor, 21A I(C), 390V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 | Fairchild Semiconductor Corporation | ISL9V3040S3ST vs ISL9V3040S3SL99Z |