Part Details for ISM0205D15 by XP Power
Overview of ISM0205D15 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISM0205D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-3912-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3875 / $27.1900 | Buy Now |
DISTI #
209-ISM0205D15
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC CONV, SMT, UNREG, 2W RoHS: Compliant | 0 |
|
$24.4700 / $27.1900 | Order Now |
DISTI #
70988475
|
RS | DC-DC Converter SMD MEDICAL UNREG 2W | XP Power ISM0205D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8400 / $25.5600 | RFQ |
DISTI #
ISM0205D15
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 15VDC, Uout2: 15VDC, SMD16 Min Qty: 1 | 0 |
|
$24.9500 / $33.8600 | RFQ |
Part Details for ISM0205D15
ISM0205D15 CAD Models
ISM0205D15 Part Data Attributes
|
ISM0205D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISM0205D15
XP Power
DC/DC CONVERTER 15V 2W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |