Part Details for ISM0205S05 by XP Power
Overview of ISM0205S05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISM0205S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-3908-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
577 In Stock |
|
$19.5375 / $26.0600 | Buy Now |
DISTI #
209-ISM0205S05
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC CONV, SMT, UNREG, 2W RoHS: Compliant | 15 |
|
$21.8900 / $26.0600 | Buy Now |
DISTI #
70988471
|
RS | DC-DC Converter SMD MEDICAL UNREG 2W | XP Power ISM0205S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8900 / $24.5000 | RFQ |
DISTI #
ISM0205S05
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 400mA, 55kHz Min Qty: 1 | 10 |
|
$22.8900 / $30.2900 | Buy Now |
Part Details for ISM0205S05
ISM0205S05 CAD Models
ISM0205S05 Part Data Attributes
|
ISM0205S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISM0205S05
XP Power
DC/DC CONVERTER 5V 2W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 24 mm | |
Load Regulation-Max | 12% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 9.75 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |