Power Circuits
ISM0212D15
XP POWER
Description: DC/DC CONVERTER 15V 2W

Overview of ISM0212D15 by XP POWER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for ISM0212D15 by XP POWER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISM0212D15 by XP POWER

ISM0212D15
XP POWER
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISM0212D15
    XP POWER
    DC/DC CONVERTER 15V 2W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISM0212D15 by XP POWER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISM0212D15 by XP POWER

Select Manufacturer
Which Manufacturer of ISM0212D15 would you like to use for your alert(s)?
  • Please alert me when ISM0212D15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISM0212D15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISM0212D15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISM0212D15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISM0212D15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISM0212D15 by XP POWER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: