There are no models available for this part yet.
Overview of ISNB-0249-D101 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MXC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for ISNB-0249-D101 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K8209
|
Newark | Isnb Impulse-Trafo Smd 100Ma 1.6Mh/Carton Box |Schurter ISNB-0249-D101 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $6.8400 | Buy Now | |
DISTI #
486-5488-ND
|
DigiKey | ISNA PULSE TRANSFORMER SMD 0.1A Min Qty: 45 Lead time: 39 Weeks Container: Bulk |
90 In Stock |
|
$3.2475 / $3.8660 | Buy Now | |
DISTI #
ISNB-0249-D101
|
Avnet Americas | ISNA PULSE TRANSFORMER SMD 0.1A - Boxed Product (Development Kits) (Alt: ISNB-0249-D101) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 39 Weeks, 2 Days Container: Box | 0 |
|
$3.1696 / $3.7167 | Buy Now | |
DISTI #
693-ISNB-0249-D101
|
Mouser Electronics | Pulse Transformers ISNA Pulse transform SMD 0.1A | 0 |
|
$3.2400 / $3.8700 | Order Now | |
DISTI #
70599417
|
RS | ISNA PULSE TRANSFORMER SMD 0.1A | Schurter ISNB-0249-D101 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $4.5700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Box | 0Box |
|
$3.1700 | Buy Now | ||
Onlinecomponents.com | ISNA PULSE TRANSFORMER SMD 0.1A RoHS: Compliant | 0 |
|
$3.3700 / $4.1300 | Buy Now | ||
DISTI #
000000000002270398
|
Sager | Pulse Transformers ISNA Pulse transform SMD 0.1A Min Qty: 90 | 0 |
|
$3.2900 / $3.7100 | Buy Now | |
Master Electronics | ISNA PULSE TRANSFORMER SMD 0.1A RoHS: Compliant | 0 |
|
$3.3700 / $4.1300 | Buy Now |
CAD Models for ISNB-0249-D101 by Schurter Electronic Components
Part Data Attributes for ISNB-0249-D101 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
39 Weeks, 2 Days
|
Application
|
GENERAL PURPOSE
|
ET Product-Min
|
250 V-us
|
Height
|
13.5 mm
|
Isolation Voltage
|
3500 V
|
JESD-609 Code
|
e3
|
Length
|
18.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Primary Inductance
|
1600 µH
|
Pulse Rise Time-Max
|
1000 ns
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Transformer Type
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
2:1
|
Width
|
17.8 mm
|