There are no models available for this part yet.
Overview of ISO 7379-12-M10-70-NI by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM161N1BRZ | Analog Devices | ISO Robust 6 CH Digital ISO, 5 | |
ADUM161N1BRZ-RL7 | Analog Devices | ISO Robust 6 CH Digital ISO, 5 | |
LT3748MPMS#TRPBF | Analog Devices | 100V Iso Fly Cntr |
Price & Stock for ISO 7379-12-M10-70-NI by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISO7379-12M10-70NI
|
TME | Shoulder screw, A2 stainless steel, M10, 1.5, Thread len: 16mm Min Qty: 1 | 0 |
|
$11.8900 / $16.6500 | RFQ |