Part Details for ISO 7379-12-M10-70 by Elesa+Ganter
Overview of ISO 7379-12-M10-70 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM161N1BRZ | Analog Devices | ISO Robust 6 CH Digital ISO, 5 | |
ADUM161N1BRZ-RL7 | Analog Devices | ISO Robust 6 CH Digital ISO, 5 | |
LT3748MPMS#TRPBF | Analog Devices | 100V Iso Fly Cntr |
Price & Stock for ISO 7379-12-M10-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISO7379-12-M10-70
|
TME | Shoulder screw, steel, M10, 1.5, Thread len: 16mm, hex key, HEX 6mm Min Qty: 1 | 0 |
|
$2.2700 / $3.1200 | RFQ |