Part Details for ISO-120-AFA by Mueller Electric Company
Overview of ISO-120-AFA by Mueller Electric Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO-120-AFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
314-ISO-120-AFA-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 120V Min Qty: 1 Lead time: 52 Weeks Container: Box |
2 In Stock |
|
$174.9000 | Buy Now |
DISTI #
548-ISO-120-AFA
|
Mouser Electronics | Industrial Relays ISOLATED SWITCH | 0 |
|
$153.9100 / $174.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.0600 / $160.2800 | Buy Now |